Molex Distribution Block, 9A, 300 V, White
- RS Stock No.:
- 800-4328
- Mfr. Part No.:
- 104188-0110
- Manufacturer:
- Molex
Price Each (In a Pack of 10)
€1.641
(exc. VAT)
€2.018
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 + | €1.641 | €16.41 |
**price indicative
Related links
- Eaton Distribution Block 16A White
- Eaton Distribution Block 16A White
- Phoenix Contact Distribution Block 4mm² 450 V, White
- Phoenix Contact Distribution Block 4mm² 450 V, White
- Phoenix Contact Distribution Block 2.5mm² 450 V, White
- Allen Bradley Distribution Block 510A White
- Allen Bradley Distribution Block 115A White
- Allen Bradley Distribution Block 335A White