HENSEL ENYBOARD ENYBOARD Distribution Board 63A

Subtotal (1 unit)*

€58.73

(exc. VAT)

€72.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.73

*price indicative

RS Stock No.:
117-019
Mfr. Part No.:
KV 7109
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Colour

Grey

Series

ENYBOARD

External Depth

111mm

Supply Voltage

400V ac

IP Rating

IP41, IP66, IP40, IP65, IP54

Material

Polystyrene

External Height

238mm

External Width

200mm

Standards/Approvals

UL Subject 94, IEC 60754-2, IEC 60695-2-11, EN 60670-24

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box with a degree of protection IP66, is designed for the installation of DIN rail equipment up to 63 A. It features FIXCONNECT terminal technology and is suitable for indoor and outdoor installations. With a grey RAL 7035 color and fire protection capabilities.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links