HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-429
- Mfr. Part No.:
- KV 1506
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€45.72
(exc. VAT)
€56.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.72 |
*price indicative
- RS Stock No.:
- 117-429
- Mfr. Part No.:
- KV 1506
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey RAL 7035 | |
| Series | ENYBOARD | |
| Mount Type | DIN Rail | |
| External Depth | 111mm | |
| IP Rating | IP54, IP65, IP41, IP40 | |
| External Height | 238mm | |
| Material | Polystyrene | |
| External Width | 146mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC 60754-2, UL Subject 94, IEC 60695-2-11, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey RAL 7035 | ||
Series ENYBOARD | ||
Mount Type DIN Rail | ||
External Depth 111mm | ||
IP Rating IP54, IP65, IP41, IP40 | ||
External Height 238mm | ||
Material Polystyrene | ||
External Width 146mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC 60754-2, UL Subject 94, IEC 60695-2-11, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box features a degree of protection of IP54, suitable for both indoor and outdoor installations. With a compact design of 6 modules, it is ideal for DIN rail equipment up to 63 A. The grey colour and transparent lid make it a versatile and reliable choice for various applications.
IP66 protection rated
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
