HENSEL ENYBOARD ENYBOARD Distribution Board 63A
- RS Stock No.:
- 117-038
- Mfr. Part No.:
- KV 8336
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€166.78
(exc. VAT)
€205.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.78 |
*price indicative
- RS Stock No.:
- 117-038
- Mfr. Part No.:
- KV 8336
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey | |
| Mount Type | DIN Rail | |
| External Depth | 129mm | |
| IP Rating | IP54, IP40, IP41, IP66, IP65 | |
| External Width | 295mm | |
| Material | Polystyrene | |
| External Height | 583mm | |
| Number of Rows | 3 | |
| Standards/Approvals | EN 60670-24, IEC 60695-2-11, DIN 43871, IEC 60754-2, UL Subject 94 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey | ||
Mount Type DIN Rail | ||
External Depth 129mm | ||
IP Rating IP54, IP40, IP41, IP66, IP65 | ||
External Width 295mm | ||
Material Polystyrene | ||
External Height 583mm | ||
Number of Rows 3 | ||
Standards/Approvals EN 60670-24, IEC 60695-2-11, DIN 43871, IEC 60754-2, UL Subject 94 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63 A, with a top hat profile of 35 mm. It features a transparent door, cable entry cover, and blanking strips for unused DIN rail openings. The degree of protection is IP65, making it suitable for both indoor and outdoor installation, protected against weather influences. With dimensions of 295mm width, 583mm height and 129mm depth.
Flame retardant design
IK08 impact protection rating
IP65 protection rated
Halogen free and silicone free
Self extinguishing material
