HENSEL ENYBOARD ENYBOARD Distribution Board, 41A, Polypropylene
- RS Stock No.:
- 117-122
- Mfr. Part No.:
- RK0610T
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€37.62
(exc. VAT)
€46.27
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.62 |
*price indicative
- RS Stock No.:
- 117-122
- Mfr. Part No.:
- RK0610T
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 41A | |
| Range | ENYBOARD | |
| Mount Type | Wall | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 77mm | |
| IP Rating | IP66 | |
| External Width | 130mm | |
| Material | Polypropylene | |
| External Height | 130mm | |
| Standards/Approvals | IEC 60695-2-11, UL Subject 94, IEC 60754-2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 41A | ||
Range ENYBOARD | ||
Mount Type Wall | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 77mm | ||
IP Rating IP66 | ||
External Width 130mm | ||
Material Polypropylene | ||
External Height 130mm | ||
Standards/Approvals IEC 60695-2-11, UL Subject 94, IEC 60754-2 | ||
- COO (Country of Origin):
- DE
The Hensel terminal box features removable elastic membranes for cable entry via cable glands, with a sealing range of 9.0 to 21.0 mm. It includes one cable entry at the bottom with a sealing range of diameter 9.0 to 20.0 mm. The lid fasteners are sealable without additional accessories. Additionally, the box comes with a retaining strap and external brackets for wall mounting.
IP66 protection rated
IK07 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board, 101A
- HENSEL ENYBOARD ENYBOARD Distribution Board, 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board Copper
- HENSEL ENYBOARD ENYBOARD Distribution Board Polystyrene
