HENSEL ENYBOARD ENYBOARD Distribution Board, 75A, Copper
- RS Stock No.:
- 117-294
- Mfr. Part No.:
- KVFC24
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€58.96
(exc. VAT)
€72.52
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.96 |
*price indicative
- RS Stock No.:
- 117-294
- Mfr. Part No.:
- KVFC24
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 75A | |
| Range | ENYBOARD | |
| Series | ENYBOARD | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 75A | ||
Range ENYBOARD | ||
Series ENYBOARD | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel PE and N terminal is designed for small type distribution boards with 12 modules and KV empty boxes. It supports six 25 mm² conductors and twenty four 4 mm² conductors, made of copper. Featuring FIXCONNECT plug-in terminal technology, it has a current carrying capacity of 75 A.
IP66 protection rated
Separable N terminal for up to 4 different potentials,
Rated insulation voltage of 690 V a.c. for safe operation
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board Copper
- HENSEL ENYBOARD ENYBOARD Distribution Board, 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board Polystyrene
- HENSEL ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board Copper
- HENSEL ENYBOARD ENYBOARD Distribution Board, 101A
- HENSEL ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board Polypropylene
