HENSEL ENYBOARD ENYBOARD Distribution Board, 24A, Polypropylene
- RS Stock No.:
- 117-188
- Mfr. Part No.:
- RK0203T
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€22.18
(exc. VAT)
€27.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.18 |
*price indicative
- RS Stock No.:
- 117-188
- Mfr. Part No.:
- RK0203T
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 24A | |
| Range | ENYBOARD | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 62mm | |
| IP Rating | IP66 | |
| Material | Polypropylene | |
| External Width | 93mm | |
| External Height | 93mm | |
| Standards/Approvals | IEC 60695-2-11 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 24A | ||
Range ENYBOARD | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 62mm | ||
IP Rating IP66 | ||
Material Polypropylene | ||
External Width 93mm | ||
External Height 93mm | ||
Standards/Approvals IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel terminal box features 3 terminal blocks of type WKM 2.5/15. Each terminal block supports two conductors with sizes ranging from 0.5 to 2.5 mm² with ferrules or 0.5 to 4 mm² solid. The terminal blocks, provided by Wieland, are marked for neutral. The box includes integrated elastic membranes that can be removed to allow cable entry via cable glands, with a sealing range of 6.0 to 15.0 mm.
IP66 protection rated
IK07 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board, 101A
- HENSEL ENYBOARD ENYBOARD Distribution Board, 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board Copper
- HENSEL ENYBOARD ENYBOARD Distribution Board Polystyrene
- HENSEL ENYBOARD ENYBOARD Distribution Board Copper
