HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-137
- Mfr. Part No.:
- KV9109
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€63.66
(exc. VAT)
€78.30
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.66 |
*price indicative
- RS Stock No.:
- 117-137
- Mfr. Part No.:
- KV9109
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 111mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP65 | |
| External Height | 238mm | |
| Material | Polystyrene | |
| External Width | 200mm | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 60670-24, IEC 60695-2-11, IEC 60754-2, UL Subject 94 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 111mm | ||
Supply Voltage 400V ac | ||
IP Rating IP65 | ||
External Height 238mm | ||
Material Polystyrene | ||
External Width 200mm | ||
Number of Rows 1 | ||
Standards/Approvals EN 60670-24, IEC 60695-2-11, IEC 60754-2, UL Subject 94 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offers a degree of protection of IP66, making it suitable for both indoor and outdoor installations. With FIXCONNECT terminal technology and a power dissipation capability of 16 watts. This box is designed for DIN rail equipment up to 63 A. The grey colour and transparent lid add to its versatility, while the IP65 protection ensures durability against various environmental conditions.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
