HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene
- RS Stock No.:
- 117-172
- Mfr. Part No.:
- KV4548M
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€243.36
(exc. VAT)
€299.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.36 |
*price indicative
- RS Stock No.:
- 117-172
- Mfr. Part No.:
- KV4548M
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| Series | ENYBOARD | |
| External Depth | 129mm | |
| IP Rating | IP54 | |
| External Height | 708mm | |
| External Width | 295mm | |
| Material | Polystyrene | |
| Number of Rows | 4 | |
| Standards/Approvals | DIN 43871, EN 60670-24 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
Series ENYBOARD | ||
External Depth 129mm | ||
IP Rating IP54 | ||
External Height 708mm | ||
External Width 295mm | ||
Material Polystyrene | ||
Number of Rows 4 | ||
Standards/Approvals DIN 43871, EN 60670-24 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations with a degree of protection of IP54. It is ideal for DIN rail equipment up to 63 A, with a transparent door for easy access. The material used is polystyrene for durability and safety, with a height of 708 mm and a weight of 3.92 kg.
Flame retardant design
IK08 impact protection rating
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Lockable ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polystyrene
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Connector Wrenches
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
