HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-346
- Mfr. Part No.:
- KV PC 9106
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€58.80
(exc. VAT)
€72.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.80 |
*price indicative
- RS Stock No.:
- 117-346
- Mfr. Part No.:
- KV PC 9106
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Series | ENYBOARD | |
| Colour | Grey RAL 7035 | |
| Mount Type | DIN Rail | |
| External Depth | 129mm | |
| IP Rating | IP65, IP66 | |
| External Width | 295mm | |
| External Height | 333mm | |
| Material | Polycarbonate | |
| Standards/Approvals | UL Subject 94, DIN 43871, IEC 60695-2-11, IEC 60754-2, EN 60670-24 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Series ENYBOARD | ||
Colour Grey RAL 7035 | ||
Mount Type DIN Rail | ||
External Depth 129mm | ||
IP Rating IP65, IP66 | ||
External Width 295mm | ||
External Height 333mm | ||
Material Polycarbonate | ||
Standards/Approvals UL Subject 94, DIN 43871, IEC 60695-2-11, IEC 60754-2, EN 60670-24 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installation, offering a degree of protection of IP65. It features FIXCONNECT terminal technology, separable for up to 2 different potentials. The polycarbonate material ensures durability in harsh environments, with a width of 295mm and a weight of 2.206kg. Suitable for DIN rail equipment up to 63A.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
