HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

€121.54

(exc. VAT)

€149.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€121.54

*price indicative

RS Stock No.:
117-387
Mfr. Part No.:
KV 1518 M
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYBOARD

Lockable

Yes

Series

ENYBOARD

Colour

Grey

Mount Type

DIN Rail

External Depth

129mm

IP Rating

IP54, IP65

External Height

333mm

External Width

403mm

Material

Polystyrene

Standards/Approvals

EN 60670-24, UL Subject 94, IEC 60695-2-11, IEC 60754-2

Number of Rows

1

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed with a degree of protection IP66, making it suitable for both indoor and outdoor installations. With FIXCONNECT terminal technology, it allows for up to 3 different potentials and can accommodate DIN rail equipment up to 63 A. The grey RAL 7035 colour, along with the transparent door and cable entry cover, provides a sleek and functional design.

IP66 protection rated

IK08 impact protection

Flame retardant design

Self extinguishing material

Halogen free and silicone free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy