HENSEL Lockable ENYSTAR ENYSTAR Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-472
- Mfr. Part No.:
- FP1315
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€293.16
(exc. VAT)
€360.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €293.16 |
*price indicative
- RS Stock No.:
- 117-472
- Mfr. Part No.:
- FP1315
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYSTAR | |
| Lockable | Yes | |
| Series | ENYSTAR | |
| Colour | Grey | |
| External Depth | 186mm | |
| IP Rating | IP66 | |
| Material | Polycarbonate | |
| External Width | 276mm | |
| External Height | 546mm | |
| Standards/Approvals | IEC 60695-2-11, DIN 43880, IEC 60754-2, UL Subject 94 | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYSTAR | ||
Lockable Yes | ||
Series ENYSTAR | ||
Colour Grey | ||
External Depth 186mm | ||
IP Rating IP66 | ||
Material Polycarbonate | ||
External Width 276mm | ||
External Height 546mm | ||
Standards/Approvals IEC 60695-2-11, DIN 43880, IEC 60754-2, UL Subject 94 | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed with a degree of protection of IP66, providing a high level of protection for indoor and outdoor installations. It is suitable for installations up to 63 A in accordance with DIN 43880 standards. With features like a transparent door, hand operated door locking.
IP66 protection rated
IK08 impact protection
Flame retardant design
Self extinguishing material
Halogen free and silicone free
Related links
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 16 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 6 Way
- HENSEL Lockable ENYSTAR Distribution Board Polycarbonate
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 8 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polycarbonate, 12 Way
- HENSEL Lockable ENYSTAR ENYSTAR Distribution Board Polystyrene
- HENSEL Lockable ENYSTAR Distribution Board Polystyrene
