HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-507
- Mfr. Part No.:
- MI1440
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€421.87
(exc. VAT)
€518.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €421.87 |
*price indicative
- RS Stock No.:
- 117-507
- Mfr. Part No.:
- MI1440
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Colour | Grey | |
| Series | ENYMOD | |
| External Depth | 170mm | |
| IP Rating | IP66, IP65 | |
| External Height | 600mm | |
| External Width | 300mm | |
| Material | Polycarbonate | |
| Number of Rows | 4 | |
| Standards/Approvals | IEC 60754-2, IEC 60695-2-11, UL Subject 94 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Colour Grey | ||
Series ENYMOD | ||
External Depth 170mm | ||
IP Rating IP66, IP65 | ||
External Height 600mm | ||
External Width 300mm | ||
Material Polycarbonate | ||
Number of Rows 4 | ||
Standards/Approvals IEC 60754-2, IEC 60695-2-11, UL Subject 94 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installation, offering protection against weather influences. With a durable polycarbonate construction and a grey colour finish. This circuit breaker box is suitable for various applications, ensuring resistance to occasional cleaning procedures and high or low ambient temperatures. It meets fire protection standards and laws.
IP66 protection rated
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
