HENSEL ENYMOD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-784
- Mfr. Part No.:
- MI1220
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€342.26
(exc. VAT)
€420.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.26 |
*price indicative
- RS Stock No.:
- 117-784
- Mfr. Part No.:
- MI1220
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Colour | Grey | |
| External Depth | 182mm | |
| IP Rating | IP65, IP66 | |
| Material | Polycarbonate | |
| External Height | 300mm | |
| External Width | 300mm | |
| Standards/Approvals | DIN 4880, IEC 6069511, IEC 60754, RoHS | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Colour Grey | ||
External Depth 182mm | ||
IP Rating IP65, IP66 | ||
Material Polycarbonate | ||
External Height 300mm | ||
External Width 300mm | ||
Standards/Approvals DIN 4880, IEC 6069511, IEC 60754, RoHS | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box offer a high degree of protection with an IP66 rating. Designed with 24 modules, hinged lid, and FIXCONNECT plug-in terminal technology. It is suitable for indoor and outdoor installations.
IK08 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD Distribution Board, Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
