HENSEL ENYMOD Distribution Board, 101A, Polycarbonate
- RS Stock No.:
- 117-604
- Mfr. Part No.:
- FCPE10
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€10.98
(exc. VAT)
€13.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.98 |
*price indicative
- RS Stock No.:
- 117-604
- Mfr. Part No.:
- FCPE10
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 101A | |
| Range | ENYMOD | |
| Supply Voltage | 690V | |
| External Depth | 30mm | |
| IP Rating | IP66 | |
| External Width | 86mm | |
| External Height | 43mm | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 101A | ||
Range ENYMOD | ||
Supply Voltage 690V | ||
External Depth 30mm | ||
IP Rating IP66 | ||
External Width 86mm | ||
External Height 43mm | ||
Material Polycarbonate | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hensel PE terminal supports two 25 mm² conductors and eight 4 mm² conductors, made of copper. It is designed for installation on DIN rails with a top hat profile of 35 mm, in accordance with IEC 60715. It is suitable for boxes with 1 x 12 modules.
Top hat profile of 35 mm for easy mounting
Lightweight design weighing only 0.058 kg
IP66 protection rated
Related links
- HENSEL Lockable Mi Mi Distribution Board Polycarbonate, 1 Way
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL ENYBOARD ENYBOARD Distribution Board, 101A
- HENSEL ENYBOARD Distribution Board Polypropylene
