HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-318
- Mfr. Part No.:
- MI1225
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€245.00
(exc. VAT)
€301.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.00 |
*price indicative
- RS Stock No.:
- 117-318
- Mfr. Part No.:
- MI1225
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Series | ENYMOD | |
| Colour | Grey | |
| External Depth | 170mm | |
| IP Rating | IP66 | |
| External Width | 300mm | |
| External Height | 300mm | |
| Material | Polycarbonate | |
| Standards/Approvals | DIN 43880, UL Subject 94, IEC 60695-2-11 | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Series ENYMOD | ||
Colour Grey | ||
External Depth 170mm | ||
IP Rating IP66 | ||
External Width 300mm | ||
External Height 300mm | ||
Material Polycarbonate | ||
Standards/Approvals DIN 43880, UL Subject 94, IEC 60695-2-11 | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, offering protection against weather influences. It is resistant to occasional cleaning procedures with a high pressure cleaner, ensuring durability. With a maximum ambient temperature of +40°C and minimum temperature of -5°C.
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
