HENSEL ENYBOARD ENYBOARD 1 Phase Distribution Board, 102A

Subtotal (1 unit)*

€7.02

(exc. VAT)

€8.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.02

*price indicative

RS Stock No.:
117-706
Mfr. Part No.:
KKL25
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Electrical Phase

1

Current Rating

102A

Range

ENYBOARD

Mount Type

DIN Rail

Series

ENYBOARD

Supply Voltage

690V

IP Rating

IP66

External Height

61mm

External Width

29mm

Standards/Approvals

IEC 60715

COO (Country of Origin):
DE
The Hensel Connecting terminal rated for a connecting capacity of 6 to 35 mm² for copper conductors, is designed for installation on DIN rails with a top hat profile of 35 mm, in accordance with IEC 60715. It has a current carrying capacity of 102 A.

With two connected clamping units

IP66 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy