HENSEL ENYBOARD ENYBOARD Distribution Board, 101A, Copper
- RS Stock No.:
- 117-156
- Mfr. Part No.:
- KVFC04
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€12.42
(exc. VAT)
€15.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.42 |
*price indicative
- RS Stock No.:
- 117-156
- Mfr. Part No.:
- KVFC04
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 101A | |
| Range | ENYBOARD | |
| Series | ENYBOARD | |
| Supply Voltage | 690V ac | |
| IP Rating | IP66 | |
| Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 101A | ||
Range ENYBOARD | ||
Series ENYBOARD | ||
Supply Voltage 690V ac | ||
IP Rating IP66 | ||
Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Hensel PE and N terminal is designed for small type distribution boards with 4.5 modules. It supports two 25 mm² conductors and four 4 mm² conductors, made of copper. Featuring FIXCONNECT plug-in terminal technology, it has a current carrying capacity of 101 A.
IP66 protection rated for high resistance to dust and water
Lightweight design weighing only 0.069kg for easy handling
Related links
- HENSEL ENYBOARD ENYBOARD Distribution Board Copper
- HENSEL ENYBOARD ENYBOARD Distribution Board, 101A
- HENSEL ENYBOARD ENYBOARD Distribution Board Copper
- HENSEL ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board, 75A
- HENSEL ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL ENYBOARD ENYBOARD Distribution Board Polystyrene
