HENSEL Lockable ENYMOD ENYMOD Distribution Board, 630A, Polycarbonate
- RS Stock No.:
- 117-734
- Mfr. Part No.:
- MI1221
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€305.64
(exc. VAT)
€375.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €305.64 |
*price indicative
- RS Stock No.:
- 117-734
- Mfr. Part No.:
- MI1221
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 630A | |
| Range | ENYMOD | |
| Lockable | Yes | |
| Mount Type | Wall | |
| Colour | Grey | |
| Series | ENYMOD | |
| External Depth | 300mm | |
| Supply Voltage | 690V ac, 1000V ac | |
| IP Rating | IP65 | |
| External Width | 300mm | |
| External Height | 182mm | |
| Material | Polycarbonate | |
| Standards/Approvals | DIN 43880, IEC 61439-2 | |
| Number of Rows | 2 | |
| Breaking Capacity | 21kA | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 630A | ||
Range ENYMOD | ||
Lockable Yes | ||
Mount Type Wall | ||
Colour Grey | ||
Series ENYMOD | ||
External Depth 300mm | ||
Supply Voltage 690V ac, 1000V ac | ||
IP Rating IP65 | ||
External Width 300mm | ||
External Height 182mm | ||
Material Polycarbonate | ||
Standards/Approvals DIN 43880, IEC 61439-2 | ||
Number of Rows 2 | ||
Breaking Capacity 21kA | ||
- COO (Country of Origin):
- DE
The Hensel 2 row circuit breaker box is designed for the installation of DIN rail equipment in accordance with DIN 43880. It includes blanking strips for unused DIN rail openings.
Lid fasteners for hand operation
With removable DIN rail rack and earth connection
DIN rail rack can be earthed
Related links
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
