HENSEL Lockable ENYBOARD Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-764
- Mfr. Part No.:
- MI1227
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€342.61
(exc. VAT)
€421.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.61 |
*price indicative
- RS Stock No.:
- 117-764
- Mfr. Part No.:
- MI1227
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| External Depth | 111mm | |
| Supply Voltage | 400V | |
| IP Rating | IP66, IP65 | |
| External Height | 238mm | |
| External Width | 146mm | |
| Material | Polycarbonate | |
| Number of Rows | 1 | |
| Standards/Approvals | EN 606704, IEC 6069511, RoHS, IEC 60754 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
External Depth 111mm | ||
Supply Voltage 400V | ||
IP Rating IP66, IP65 | ||
External Height 238mm | ||
External Width 146mm | ||
Material Polycarbonate | ||
Number of Rows 1 | ||
Standards/Approvals EN 606704, IEC 6069511, RoHS, IEC 60754 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed for indoor and outdoor installations, offering protection against weather influences. It is resistant to occasional cleaning procedures with a high pressure cleaner. This circuit breaker box meets various safety standards for electrical devices.
IK08 impact protection
IP66 protection rated
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Lockable ENYBOARD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD Distribution Board, Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable ENYBOARD Distribution Board Polystyrene
- Cable Knives | Cable Stripping Knife
