HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, 63A, Polycarbonate
- RS Stock No.:
- 117-342
- Mfr. Part No.:
- KVPC9448
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€338.98
(exc. VAT)
€416.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €338.98 |
*price indicative
- RS Stock No.:
- 117-342
- Mfr. Part No.:
- KVPC9448
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Current Rating | 63A | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Mount Type | DIN Rail | |
| Series | ENYBOARD | |
| Colour | Grey | |
| External Depth | 129mm | |
| IP Rating | IP65 | |
| External Height | 708mm | |
| External Width | 295mm | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 60670-24, IEC 60695-2-11, UL Subject 94, DIN 43871, IEC 60754-2 | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Current Rating 63A | ||
Range ENYBOARD | ||
Lockable Yes | ||
Mount Type DIN Rail | ||
Series ENYBOARD | ||
Colour Grey | ||
External Depth 129mm | ||
IP Rating IP65 | ||
External Height 708mm | ||
External Width 295mm | ||
Material Polycarbonate | ||
Standards/Approvals EN 60670-24, IEC 60695-2-11, UL Subject 94, DIN 43871, IEC 60754-2 | ||
Number of Rows 4 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with a degree of protection IP66, is designed for indoor and outdoor installation. It features FIXCONNECT terminal technology, allowing for up to 4 different potentials. With a protection class II and a material made of polycarbonate, The Hensel Circuit Breaker Box is suitable for the installation of DIN rail equipment up to 63 A. The grey colour and transparent door add to its aesthetic appeal.
IK08 impact protection rating
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polystyrene
- Cable Knives | Cable Stripping Knife
- Toggle Clamp | Spring Clamps
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
