HENSEL Lockable ENYBOARD Distribution Board, Polycarbonate
- RS Stock No.:
- 117-783
- Mfr. Part No.:
- MI1117
- Manufacturer:
- HENSEL
Subtotal (1 unit)*
€225.33
(exc. VAT)
€277.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.33 |
*price indicative
- RS Stock No.:
- 117-783
- Mfr. Part No.:
- MI1117
- Manufacturer:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYBOARD | |
| Lockable | Yes | |
| Colour | Grey | |
| Supply Voltage | 690V | |
| External Depth | 185mm | |
| IP Rating | IP65, IP66 | |
| External Height | 150mm | |
| Material | Polycarbonate | |
| External Width | 300mm | |
| Standards/Approvals | IEC 6149, IEC 6069511, DIN 4880, RoHS, IEC 60754 | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Product Type Distribution Board | ||
Range ENYBOARD | ||
Lockable Yes | ||
Colour Grey | ||
Supply Voltage 690V | ||
External Depth 185mm | ||
IP Rating IP65, IP66 | ||
External Height 150mm | ||
Material Polycarbonate | ||
External Width 300mm | ||
Standards/Approvals IEC 6149, IEC 6069511, DIN 4880, RoHS, IEC 60754 | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box with degree of protection IP66 from Hensel is designed for indoor and outdoor installations, offering resistance to weather influences and occasional cleaning procedures. With a grey RAL 7035 colour and dimensions of 300mm width, 150mm height, and 185mm depth, this circuit breaker box is suitable for DIN rail equipment installation.
IP66 protection rated
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
Related links
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board, Polycarbonate
- HENSEL Lockable ENYBOARD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polycarbonate
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable ENYBOARD Distribution Board Polystyrene
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board Polypropylene
- HENSEL Lockable ENYBOARD ENYBOARD Distribution Board
