HENSEL Lockable ENYSTAR Distribution Board, 63A, Polystyrene

Subtotal (1 unit)*

€125.86

(exc. VAT)

€154.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.86

*price indicative

RS Stock No.:
117-796
Mfr. Part No.:
KV8224
Manufacturer:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Product Type

Distribution Board

Current Rating

63A

Range

ENYSTAR

Lockable

Yes

Colour

Grey

Supply Voltage

400V

External Depth

129mm

IP Rating

IP65, IP66

Material

Polystyrene

External Width

295mm

External Height

458mm

Standards/Approvals

RoHS, IEC 6069511, IEC 60754, EN 606704

Number of Rows

2

COO (Country of Origin):
DE
The Hensel Circuit Breaker Box is designed for the installation of DIN rail equipment up to 63A. It features a transparent door, cable entry cover, and a degree of protection of IP65. With a material of Polystyrene and a width of 295mm, height of 458mm, and depth of 129mm. It is suitable for indoor and outdoor installations, providing protection against weather influences and mechanical loads.

Flame retardant design

IK08 impact protection rating

Halogen free and silicone free

Self extinguishing material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy