Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure, Powder Coated Sheet Steel

Subtotal (1 unit)*

€175.33

(exc. VAT)

€215.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€175.33

*price indicative

RS Stock No.:
124-770
Mfr. Part No.:
178802 KLV-36UPP-F
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xComfort KLV

Series

Eaton xComfort KLV

Colour

White

Mount Type

Flush

External Depth

100mm

Supply Voltage

400V ac

IP Rating

IP30

Material

Powder Coated Sheet Steel

External Height

590mm

External Width

360mm

Number of Rows

3

Standards/Approvals

IEC/EN 62208

COO (Country of Origin):
CZ
The Eaton xComfort KLV is a compact distribution board suitable for flush mounting. With a sleek sheet steel door, it offers 3 rows of space for easy installation. The board is designed with protection Class II, featuring a plastic enclosure with a white RAL 9016 finish. It comes with a comprehensive range of accessories, including device support rails, cable retainers, and nail lugs. With high-quality construction and a slim door frame design, the KLV provides secure and neat wiring solution. It meets the standards defined in IEC/EN 60670-24, DIN 43871, and IEC/EN 62208, making it an ideal choice for various distribution board applications.

Compact design with flush sheet steel door

Protection Class II for enhanced safety

Front cover with sealable and laser-inscribed design

Optional safety interlock and cable retainer for neat wiring

Available in various colors on request

Comprehensive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy