Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene, Steel
- RS Stock No.:
- 124-776
- Mfr. Part No.:
- 178806 KLV-12HWP-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€138.86
(exc. VAT)
€170.80
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.86 |
*price indicative
- RS Stock No.:
- 124-776
- Mfr. Part No.:
- 178806 KLV-12HWP-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Mount Type | Wall, DIN Rail | |
| Series | xComfort KLV | |
| Colour | White | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| Material | Polystyrene, Steel | |
| External Width | 360mm | |
| External Height | 340mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC/EN 62208, IEC/EN 60670-24 (PD) | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Mount Type Wall, DIN Rail | ||
Series xComfort KLV | ||
Colour White | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
Material Polystyrene, Steel | ||
External Width 360mm | ||
External Height 340mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC/EN 62208, IEC/EN 60670-24 (PD) | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV is a hollow wall compact distribution board with a flush sheet steel door. It is designed for indoor use and has a white (RAL 9016) traffic white color. With a protection class II and IP30 degree of protection, this energy distribution board offers reliable and safe performance. It features a slim door frame design, rugged door cam lock, and a cable retainer for neat wiring. The KLV is available in a 1-row configuration with 12 module space units per row and a width of 360mm. It is compliant with RoHS and certified according to IEC/EN 62208 and IEC/EN 60670-24 (PD).
Slim door frame design for a sleek appearance
Rugged door cam lock ensures secure enclosure
Cable retainer for organized and tidy wiring
Comprehensive range of accessories available
Front cover with notch for easy access
Plug-in terminal technology f
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, Powder Coated
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Powder Coated, Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, Powder Coated Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Steel Plate Plastic
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, 2 Way
