Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene, Steel
- RS Stock No.:
- 124-788
- Mfr. Part No.:
- 178814 KLV-12UPS-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€110.47
(exc. VAT)
€135.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €110.47 |
*price indicative
- RS Stock No.:
- 124-788
- Mfr. Part No.:
- 178814 KLV-12UPS-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Mount Type | DIN Rail, Flush | |
| Colour | White | |
| Series | xComfort KLV | |
| External Depth | 100mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| External Width | 360mm | |
| Material | Polystyrene, Steel | |
| External Height | 340mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC/EN 60670, IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Mount Type DIN Rail, Flush | ||
Colour White | ||
Series xComfort KLV | ||
External Depth 100mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
External Width 360mm | ||
Material Polystyrene, Steel | ||
External Height 340mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC/EN 60670, IEC/EN 62208 | ||
- COO (Country of Origin):
- CZ
The Eaton compact distribution board-flush mounting by Eaton, is an efficient energy distribution board designed for indoor installation. With a sleek white design and a traffic white RAL 9016 color, this distribution board is both aesthetically pleasing and highly functional. It features a screw terminal technology for easy installation, and its plastic enclosure with a sheet steel door provides protection class II. With an IP30 degree of protection, this distribution board is resistant to impact (IK05) and designed to meet real-life application requirements.
Compact distribution board-flush mounting
1-rows with flush sheet steel door
Easy installation with screw terminal technology
Protection class II with plastic enclosure
IP30 degree of protection for impact resistance
Designed to meet real-life applic
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene Plastic
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, Powder Coated
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Powder Coated, Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, Powder Coated Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Steel Plate Plastic
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, 2 Way
