Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Polystyrene, Steel
- RS Stock No.:
- 124-786
- Mfr. Part No.:
- 178813 KLV-48HWP-SF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€277.70
(exc. VAT)
€341.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €277.70 |
*price indicative
- RS Stock No.:
- 124-786
- Mfr. Part No.:
- 178813 KLV-48HWP-SF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Mount Type | DIN Rail, Wall | |
| Colour | White | |
| Series | xComfort KLV | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Height | 715mm | |
| External Width | 360mm | |
| Material | Polystyrene, Steel | |
| Number of Rows | 4 | |
| Standards/Approvals | RoHS, IECEN 606704 (PD), IECEN 608 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Mount Type DIN Rail, Wall | ||
Colour White | ||
Series xComfort KLV | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Height 715mm | ||
External Width 360mm | ||
Material Polystyrene, Steel | ||
Number of Rows 4 | ||
Standards/Approvals RoHS, IECEN 606704 (PD), IECEN 608 | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV is a hollow wall compact distribution board that features a super-slim sheet steel door. It is designed for indoor installation and offers a four-row configuration with a total of 12 modular spacings per row. The plastic enclosure is IP30 rated and has a white color (RAL 9016). With its plug-in terminals and KSK plug-in terminal technology, the KLV provides easy and convenient installation. It also includes several features such as cable retainer, hollow-wall anchor, spirit level for leveling, and 3D adjustment element for mounting. The super-slim door frame design adds to its aesthetic appeal and the rugged door cam lock ensures security.
Hollow wall compact distribution board with super-slim sheet steel door
Four-row configuration with 12 modular spacings per row
Plastic enclosure with IP30 protection and white color (RAL 9016)
Easy installation with plug-in terminals and KSK plug-in t
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, 2 Way
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene Plastic
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Powder Coated Polystyrene (Plastic)
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure Sheet Steel, Polystyrene
