Eaton xComfort KLV xComfort KLV Distribution Board Enclosure, Steel, Polystyrene
- RS Stock No.:
- 124-775
- Mfr. Part No.:
- 178805 KLV-48UPP-SF
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€276.70
(exc. VAT)
€340.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.70 |
*price indicative
- RS Stock No.:
- 124-775
- Mfr. Part No.:
- 178805 KLV-48UPP-SF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort KLV | |
| Series | xComfort KLV | |
| Mount Type | DIN Rail, Flush | |
| Colour | White | |
| Supply Voltage | 400V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Height | 715mm | |
| External Width | 360mm | |
| Material | Steel, Polystyrene | |
| Number of Rows | 4 | |
| Standards/Approvals | IEC/EN 60670-24 (PD), IEC/EN 62208, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xComfort KLV | ||
Series xComfort KLV | ||
Mount Type DIN Rail, Flush | ||
Colour White | ||
Supply Voltage 400V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Height 715mm | ||
External Width 360mm | ||
Material Steel, Polystyrene | ||
Number of Rows 4 | ||
Standards/Approvals IEC/EN 60670-24 (PD), IEC/EN 62208, RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV energy distribution board is a compact, flush-mounting unit with a super-slim sheet steel door. It features a plastic enclosure with a white (RAL 9016) door and has a height of 715mm, width of 360mm, and depth of 100mm. The board has a 4-row design and is suitable for indoor installations. With a protection class II rating, it offers reliable protection for electrical equipment.
Compact distribution board with flush-mounting design
Super-slim sheet steel door for space-saving installation
Plug-in terminals for easy connection of PE and N wires
High-quality construction with IK05 impact resistance and IP30 degree of protection
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene Plastic
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Powder Coated Polystyrene (Plastic)
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene Plastic, Powder Coated
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure Sheet Steel, Polystyrene
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, Polystyrene Plastic
- Eaton xComfort KLV Distribution Board Enclosure Polystyrene
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel
