Eaton xComfort Micro/Mini MICRO-4 Distribution Board
- RS Stock No.:
- 124-880
- Mfr. Part No.:
- 177065 MICRO-4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€12.65
(exc. VAT)
€15.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.65 |
*price indicative
- RS Stock No.:
- 124-880
- Mfr. Part No.:
- 177065 MICRO-4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort Micro/Mini | |
| Colour | White | |
| Series | MICRO-4 | |
| Mount Type | Surface | |
| External Depth | 58mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP30 | |
| Material | ABS Plastic | |
| External Width | 80mm | |
| External Height | 125mm | |
| Number of Rows | 1 | |
| Standards/Approvals | IEC/EN 62208, RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort Micro/Mini | ||
Colour White | ||
Series MICRO-4 | ||
Mount Type Surface | ||
External Depth 58mm | ||
Supply Voltage 400V ac | ||
IP Rating IP30 | ||
Material ABS Plastic | ||
External Width 80mm | ||
External Height 125mm | ||
Number of Rows 1 | ||
Standards/Approvals IEC/EN 62208, RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton micro compact distribution board is designed for safe installation of switching and protective devices. With an installation depth of 70mm and a current of up to 63A, it is suitable for surface mounting applications. The distribution board features a white base and cover with screwless click technology, providing ease of use and a sealable design. It has 1 row and 4 space units, offering compact and efficient distribution. The board is approved for building service distribution boards and meets all necessary standards for electrical installations. With its compact size and high-quality construction, this micro compact distribution board is the ideal solution for reliable and safe electrical distribution in various applications.
Compact and space-saving design
Easy installation with screwless click technology
Approved for building service distribution boards
High-quality construction for reliable performance
Suitable for surface mounting applications
Sealable design for adde
Related links
- Eaton Eaton xComfort Micro/Mini Series for Use with Mini Compact Distribution Board 21.6 mm x 62.5 mm x 81.5 mm
- Eaton xComfort Micro/Mini Distribution Board Enclosure
- Eaton Eaton xComfort Micro/Mini Series for Use with Mini distribution board 20.2 mm x 46.2 mm x 81 mm
- Eaton Eaton xComfort Micro/Mini Series for Use with Mini Compact Distribution Board 20.2 mm x 123.6 mm x 81.5 mm
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort BC-A-4/52-G Distribution Board Enclosure 4 Way
- Eaton xComfort Distribution Board Enclosure 24 Way
- Eaton IKA Professional Distribution
