Eaton Lockable xComfort IKA Eaton xComfort IKA standard Distribution Board, ABS

Subtotal (1 unit)*

€163.09

(exc. VAT)

€200.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.09

*price indicative

RS Stock No.:
125-766
Mfr. Part No.:
174210 IKA-2/36-OT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xComfort IKA

Lockable

Yes

Mount Type

Surface, DIN Rail

Colour

Grey

Series

Eaton xComfort IKA standard

External Depth

145mm

Supply Voltage

415V ac

IP Rating

IP65

External Width

418mm

External Height

436mm

Material

ABS

Standards/Approvals

EN 608, RoHS, IECEN 606704

Number of Rows

2

COO (Country of Origin):
ES
The Eaton Distribution board is designed for indoor installations. With a compact size and a weight of 3.73 kilograms, this distribution board is easy to install and provides reliable electrical connections. The transparent cover with a single door allows

IP65 protection class for indoor installations

Transparent cover with a single door

Meets RoHS conformity

EN 62208 certifications for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy