Eaton Lockable xComfort IKA standard series Eaton xComfort IKA standard Distribution Board, ABS

Subtotal (1 unit)*

€70.90

(exc. VAT)

€87.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€70.90

*price indicative

RS Stock No.:
125-763
Mfr. Part No.:
174206 IKA-1/12-OT
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xComfort IKA standard series

Lockable

Yes

Mount Type

Surface

Series

Eaton xComfort IKA standard

Colour

Grey

External Depth

70mm

Supply Voltage

415V ac

IP Rating

IP65

Material

ABS

External Height

246mm

External Width

310mm

Number of Rows

1

Standards/Approvals

IEC/EN 60670-24, EN 62208

COO (Country of Origin):
ES
The Eaton Distribution board is designed for indoor installations. With a sleek grey design and transparent cover, this IP65 rated board offers impact resistance and thermal stability. Measuring 310mm in width, 145mm in depth, and 246mm in height, it is a

IK08 impact resistance for durability

Transparent cover with notch for visibility

Surface mounted for versatile placement options

ABS plastic enclosure for lightweight construction

Compliant with RoHS and EN standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy