Eaton xComfort KLV Distribution Board Enclosure, 2 Way
- RS Stock No.:
- 125-109
- Mfr. Part No.:
- 178837 KLV-48HWM-SF
- Manufacturer:
- Eaton
Discontinued
- RS Stock No.:
- 125-109
- Mfr. Part No.:
- 178837 KLV-48HWM-SF
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 2 | |
| Range | xComfort KLV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 2 | ||
Range xComfort KLV | ||
- COO (Country of Origin):
- CZ
The Eaton xComfort KLV multimedia distribution board is a hollow wall compact distribution board with a super-slim sheet steel door. It is designed for indoor installation sites and features a durable and sleek white (RAL 9016) design. With a compact construction and customizable measuring ranges, this distribution board offers easy installation and set up within your plant. It has a high accuracy of 0.3% and a long-term stability of 0.2% of URL/year. The enclosure has a protection class of IP30 and is resistant to impact, making it ideal for various multimedia applications. The KLV multimedia distribution board complies with RoHS regulations and is certified to meet international safety standards. With its comprehensive range of accessories and high-quality materials, this distribution board ensures reliable and efficient performance.
Compact and customizable design for easy installation and set up
Durable and sleek white (RAL 9016) enclosure with super-slim sheet steel door
High accuracy and long-term stability for reliable performance
Complies with RoHS regulations and internation
Durable and sleek white (RAL 9016) enclosure with super-slim sheet steel door
High accuracy and long-term stability for reliable performance
Complies with RoHS regulations and internation
Related links
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV Distribution Board Enclosure
- Eaton Eaton xComfort xComfort KLV Distribution Board Enclosure
- Eaton xComfort KLV xComfort KLV 1 Phase Distribution Board Enclosure
- Eaton xComfort Eaton xComfort KLV LV Distribution Board
- Eaton xComfort KLV Eaton xComfort KLV Distribution Board Enclosure
