Eaton Lockable xComfort IKA professional series Eaton xComfort IKA professional Distribution Board, ABS
- RS Stock No.:
- 125-759
- Mfr. Part No.:
- 174200 IKA-1/18-ST
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€144.72
(exc. VAT)
€178.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.72 |
*price indicative
- RS Stock No.:
- 125-759
- Mfr. Part No.:
- 174200 IKA-1/18-ST
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort IKA professional series | |
| Lockable | Yes | |
| Mount Type | Surface, DIN Rail | |
| Colour | Grey | |
| Series | Eaton xComfort IKA professional | |
| Supply Voltage | 415V ac | |
| External Depth | 145mm | |
| IP Rating | IP65 | |
| Material | ABS | |
| External Height | 286mm | |
| External Width | 418mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS, EN 608, IECEN 606704 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort IKA professional series | ||
Lockable Yes | ||
Mount Type Surface, DIN Rail | ||
Colour Grey | ||
Series Eaton xComfort IKA professional | ||
Supply Voltage 415V ac | ||
External Depth 145mm | ||
IP Rating IP65 | ||
Material ABS | ||
External Height 286mm | ||
External Width 418mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS, EN 608, IECEN 606704 | ||
- COO (Country of Origin):
- ES
The Eaton Distribution board is designed for indoor installations, featuring a sleek light grey color and plastic enclosure. With a voltage rating of 415V AC and impact resistance of IK08, this distribution board ensures reliable electrical connections in
Light grey color with a sleek design
Impact resistance of IK08 for durability
Complies with RoHS standards for environmental sustainability
Voltage rating of 415V AC for safe electrical connections
IEC/EN certifications ensure high quality and reliabi
Related links
- Eaton Lockable xComfort IKA professional series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
- Eaton Lockable Professional Series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA IKA-1/12-ST Distribution Board 12 Way
- Eaton Lockable xComfort IKA standard series Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable IKA Professional Distribution Board IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA standard Distribution Board, ABS Plastic
