Eaton Lockable xComfort IKA professional series Eaton xComfort IKA professional Distribution Board, ABS

Subtotal (1 unit)*

€229.73

(exc. VAT)

€282.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€229.73

*price indicative

RS Stock No.:
125-760
Mfr. Part No.:
174201 IKA-2/36-ST
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board

Range

xComfort IKA professional series

Lockable

Yes

Mount Type

Surface

Series

Eaton xComfort IKA professional

Colour

Grey

Supply Voltage

415V ac

External Depth

145mm

IP Rating

IP65

Material

ABS

External Height

436mm

External Width

418mm

Number of Rows

2

Standards/Approvals

EN 62208 IEC/EN 60670-24

COO (Country of Origin):
ES
The Eaton Professional distribution board is designed to meet various electrical needs with its xComfort IKA professional series. With a sturdy plastic enclosure in light grey, this distribution board offers a high level of protection with an IP65 rating.

Sturdy plastic enclosure with impact resistance IK08

IP65 protection for durability and safety

Complies with RoHS standards

Certified to EN 62208 and IEC/EN 60670 24 for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy