Eaton Lockable xComfort IKA standard series Eaton xComfort IKA standard Distribution Board, ABS
- RS Stock No.:
- 125-970
- Mfr. Part No.:
- 174211 IKA-3/54-OT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€206.76
(exc. VAT)
€254.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.76 |
*price indicative
- RS Stock No.:
- 125-970
- Mfr. Part No.:
- 174211 IKA-3/54-OT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | xComfort IKA standard series | |
| Lockable | Yes | |
| Colour | Grey | |
| Mount Type | DIN Rail | |
| Series | Eaton xComfort IKA standard | |
| Supply Voltage | 415V ac | |
| External Depth | 145mm | |
| IP Rating | IP65 | |
| Material | ABS | |
| External Width | 418mm | |
| External Height | 586mm | |
| Standards/Approvals | RoHS Certifications IEC/EN 60670-24 EN 62208 | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range xComfort IKA standard series | ||
Lockable Yes | ||
Colour Grey | ||
Mount Type DIN Rail | ||
Series Eaton xComfort IKA standard | ||
Supply Voltage 415V ac | ||
External Depth 145mm | ||
IP Rating IP65 | ||
Material ABS | ||
External Width 418mm | ||
External Height 586mm | ||
Standards/Approvals RoHS Certifications IEC/EN 60670-24 EN 62208 | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- ES
The Eaton Distribution board is designed for indoor installations, featuring a plastic enclosure with a transparent cover. With a compact size and lightweight design, this board offers impact resistance and a high degree of protection.
Compact design
With an IK08 impact resistance rating
Featuring an IP65 protection
RoHS conform
Related links
- Eaton Lockable xComfort IKA standard series Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Eaton xComfort IKA standard IKA standard Distribution Board, ABS Plastic
- Eaton Lockable Standard Distribution Board, ABS Plastic
- Eaton Lockable IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA professional series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
