Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS
- RS Stock No.:
- 125-785
- Mfr. Part No.:
- 174204 IKA-1/6-OT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€46.30
(exc. VAT)
€56.95
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.30 |
*price indicative
- RS Stock No.:
- 125-785
- Mfr. Part No.:
- 174204 IKA-1/6-OT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Range | IKA Standard Distribution Board | |
| Lockable | Yes | |
| Colour | Grey | |
| Mount Type | DIN Rail, Surface | |
| Series | Eaton xComfort IKA standard | |
| External Depth | 110mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP65 | |
| Material | ABS | |
| External Width | 202mm | |
| External Height | 231mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS, EN 608, IECEN 606704 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Range IKA Standard Distribution Board | ||
Lockable Yes | ||
Colour Grey | ||
Mount Type DIN Rail, Surface | ||
Series Eaton xComfort IKA standard | ||
External Depth 110mm | ||
Supply Voltage 415V ac | ||
IP Rating IP65 | ||
Material ABS | ||
External Width 202mm | ||
External Height 231mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS, EN 608, IECEN 606704 | ||
- COO (Country of Origin):
- ES
The Eaton Distribution board is designed for indoor installation sites. With a sleek design in light grey, this board offers a high level of impact resistance and protection with an IP65 rating. Ideal for basic device installations, it features a surface
High level of impact resistance with IK08 rating
Surface mounting method for easy installation
Transparent cover with notch for visibility
Ensures safety of electrical components
Provides reliable protection against environmental factors
Sleek design
Related links
- Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA standard series Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Eaton xComfort IKA standard IKA standard Distribution Board, ABS Plastic
- Eaton Lockable Standard Distribution Board, ABS Plastic
- Eaton Lockable IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
- Eaton Lockable xComfort IKA professional series Eaton xComfort IKA professional Distribution Board, ABS Plastic
