Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- RS Stock No.:
- 252-677
- Mfr. Part No.:
- 195326 BPM-O-1100/14-P-EP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,380.67
(exc. VAT)
€1,698.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,380.67 |
*price indicative
- RS Stock No.:
- 252-677
- Mfr. Part No.:
- 195326 BPM-O-1100/14-P-EP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Range | xEnergy Basic | |
| Series | Eaton xEnergy Basic LV systems | |
| Mount Type | Surface, Wall | |
| Colour | Grey | |
| External Depth | 270mm | |
| IP Rating | IP55 | |
| External Height | 1.46m | |
| Material | Steel | |
| External Width | 1.1m | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Range xEnergy Basic | ||
Series Eaton xEnergy Basic LV systems | ||
Mount Type Surface, Wall | ||
Colour Grey | ||
External Depth 270mm | ||
IP Rating IP55 | ||
External Height 1.46m | ||
Material Steel | ||
External Width 1.1m | ||
Standards/Approvals RoHS conform | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Basic LV system is designed for reliable and efficient low voltage switchgear applications. Ideal for surface mounting, the distributor boasts an impressive IP55 rating, ensuring robust protection against dust and water ingress. Crafted from high-quality sheet steel with a powder-coated finish, this enclosure not only enhances durability but also provides a sleek, modern appearance. Measuring 1100mm in width, 1460mm in height, and 270mm in depth, the enclosure is suitable for a wide range of environments. The thoughtfully engineered mounting plate allows for depth adjustment, providing added versatility for installation. With this product, users benefit from a floor-standing wall model that caters to metrical mounting requirements, providing a practical solution to various electrical distribution challenges.
Surface-mounted installation promotes ease of assembly and accessibility
Rated IK10 for exceptional impact protection
Designed for minimal thermal dissipation, ensuring efficient operation
Equipped with a flexible layout for connector holes, allowing tailored configurations
Incorporates a two-door system for enhanced access and organisation
Weight capacity design ensures structural integrity under typical loading conditions
Built to comply with stringent safety and environmental standards
Surface finishing not only enhances aesthetics but also provides added protection
Robust grey colour blends seamlessly into various settings
Perfect for energy management applications in commercial environments
Related links
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel
- Eaton xEnergy Eaton xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic xEnergy Basic LV systems Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-800/7-P Distribution Board Enclosure, Sheet Steel
- Eaton xEnergy Basic BPM-O-600/10-P Distribution Board Enclosure, Sheet Steel
