Eaton xEnergy Basic Eaton xEnergy Basic LV systems Distribution Board Enclosure, Steel

Subtotal (1 unit)*

€1,113.04

(exc. VAT)

€1,369.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,113.04

*price indicative

RS Stock No.:
253-133
Mfr. Part No.:
195324 BPM-O-1100/8-P-EP
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Range

xEnergy Basic

Series

Eaton xEnergy Basic LV systems

Colour

Grey

External Depth

270mm

IP Rating

IP55

External Width

1.1m

Material

Steel

External Height

860mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The Eaton xEnergy Basic empty enclosure represents a perfect solution for low voltage switchgear applications. Designed for surface-mounted installation, it meets high standards of durability and functionality, ensuring reliable performance in various settings. With its robust construction and IP55 rating, this enclosure safeguards essential electrical components from dust and moisture, making it suitable for diverse environments. Its sleek grey powder-coated finish complements modern aesthetics while providing additional protection against wear and tear. The enclosure is adaptable, designed to accommodate various mounting requirements with ease, making it a versatile choice for professional installations. Ideal for both commercial and industrial applications, this product exemplifies Eaton's commitment to quality and innovation.

Surface mounting capability for flexible installation

High degree of protection against dust and moisture

Durable powder-coated finish for enhanced longevity

Designed to accommodate metrical mounting requirements

Robust steel construction ensures stability and strength

Compatible with a range of accessories for enhanced functionality

Floor standing or wall mounting options for user convenience

Space-efficient design maximises usability in restricted areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy