Eaton xComfort Distribution Board Enclosure 24 Way
- RS Stock No.:
- 255-208
- Mfr. Part No.:
- 240732 BF-O-2/48-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€289.73
(exc. VAT)
€356.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.73 |
*price indicative
- RS Stock No.:
- 255-208
- Mfr. Part No.:
- 240732 BF-O-2/48-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 24 | |
| Range | xComfort | |
| Lockable | Yes | |
| Mount Type | Surface, DIN Rail | |
| Colour | White | |
| Supply Voltage | 415V ac | |
| External Depth | 475mm | |
| IP Rating | IP30 | |
| Material | Powder Coated Sheet Steel | |
| External Width | 570mm | |
| External Height | 160mm | |
| Number of Rows | 2 | |
| Standards/Approvals | IEC/EN 61439-1, IEC/EN 61439-3, IEC/EN 62208 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 24 | ||
Range xComfort | ||
Lockable Yes | ||
Mount Type Surface, DIN Rail | ||
Colour White | ||
Supply Voltage 415V ac | ||
External Depth 475mm | ||
IP Rating IP30 | ||
Material Powder Coated Sheet Steel | ||
External Width 570mm | ||
External Height 160mm | ||
Number of Rows 2 | ||
Standards/Approvals IEC/EN 61439-1, IEC/EN 61439-3, IEC/EN 62208 | ||
RoHS Status: Exempt
The Eaton Flat Distribution Board is engineered for optimal performance in indoor environments, offering a seamless blend of functionality and safety. Designed with innovation in mind, this surface mounted solution showcases a sleek, white steel sheet enclosure that effortlessly integrates into any setting. With the capacity to accommodate 24 modular spacings per row across two rows, it provides ample space for comprehensive circuit management. Noteworthy is its adherence to strict compliance standards, ensuring reliability and robustness while safeguarding against potential electrical hazards.
Surface mounted design allows for versatile installation options
Constructed from durable metal for maximum protection
Designed with an IP30 rating for effective dust protection
Optimised for heat dissipation with multiple specifications
Three point turn lock door enhances security for internal components
Accommodates a wide temperature range for versatile applications
Integrated screw terminals simplify electrical connections
Impact resistance rated at IK07 ensuring reliability
Supports easy cable entry from both top and bottom
Related links
- Eaton xComfort Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure 24 Way
- Eaton xComfort xComfort BF Distribution Board Enclosure 24 Way
- Eaton xComfort Distribution Board Enclosure 5 Way
- Eaton xComfort Distribution Board Enclosure 33 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
