Eaton Lockable xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure, Powder
- RS Stock No.:
- 253-952
- Mfr. Part No.:
- 240733 BF-O-3/72-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€316.75
(exc. VAT)
€389.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €316.75 |
*price indicative
- RS Stock No.:
- 253-952
- Mfr. Part No.:
- 240733 BF-O-3/72-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 24 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Lockable | Yes | |
| Series | Eaton xComfort BF LV systems Final Distribution Boards | |
| Colour | White | |
| Mount Type | Surface | |
| External Depth | 150mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP30 | |
| Material | Powder Coated Sheet Steel | |
| External Height | 610mm | |
| External Width | 555mm | |
| Standards/Approvals | IEC/EN 61439-1 IEC/EN 61439-3 IEC/EN 62208 | |
| Number of Rows | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 24 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Lockable Yes | ||
Series Eaton xComfort BF LV systems Final Distribution Boards | ||
Colour White | ||
Mount Type Surface | ||
External Depth 150mm | ||
Supply Voltage 415V ac | ||
IP Rating IP30 | ||
Material Powder Coated Sheet Steel | ||
External Height 610mm | ||
External Width 555mm | ||
Standards/Approvals IEC/EN 61439-1 IEC/EN 61439-3 IEC/EN 62208 | ||
Number of Rows 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board is engineered for efficiency and tailored for modern indoor installations. Designed with a complete surface mounted structure, it delivers robust performance with an impressive capability of 24 modular spacings per row across three rows. The stylish white finish not only enhances the aesthetic appeal but also integrates seamlessly into various settings. With compliance to essential safety standards, this distribution board ensures reliable protection against electrical hazards while facilitating easy access for maintenance.
Built with a robust steel sheet enclosure for enhanced durability
Meets high safety compliance standards for peace of mind
Features multiple cable entry positions for flexible installation
Designed for a wide range of indoor applications
Incorporates a front door with a secure three point turn lock mechanism
Equipped with screw terminals for secure and stable connections
IP30 rated for dust protection ensuring reliable performance over time
Includes mounting options for surface and DIN rail installations
Related links
- Eaton Lockable xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 33 Way
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 5 Way
- Eaton Lockable xComfort Distribution Board Enclosure 33 Way
- Eaton Plate for use with Eaton xComfort BC LV Systems Final Distribution Boards
- Eaton Eaton xComfort KLV LV Systems Final Distribution Boards for use with Installation Distribution Boards, KLV for
