Eaton Lockable xComfort Distribution Board Enclosure, Powder Coated Sheet Steel, 24 Way
- RS Stock No.:
- 257-872
- Mfr. Part No.:
- 283031 BF-O-3/72-C
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€849.73
(exc. VAT)
€1,045.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €849.73 |
*price indicative
- RS Stock No.:
- 257-872
- Mfr. Part No.:
- 283031 BF-O-3/72-C
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 24 | |
| Range | xComfort | |
| Lockable | Yes | |
| Mount Type | Surface | |
| Colour | White | |
| Supply Voltage | 415V ac | |
| External Depth | 620mm | |
| IP Rating | IP30 | |
| Material | Powder Coated Sheet Steel | |
| External Height | 145mm | |
| External Width | 565mm | |
| Number of Rows | 3 | |
| Standards/Approvals | IECEN 6149, RoHS, IECEN 608, IECEN 61491 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 24 | ||
Range xComfort | ||
Lockable Yes | ||
Mount Type Surface | ||
Colour White | ||
Supply Voltage 415V ac | ||
External Depth 620mm | ||
IP Rating IP30 | ||
Material Powder Coated Sheet Steel | ||
External Height 145mm | ||
External Width 565mm | ||
Number of Rows 3 | ||
Standards/Approvals IECEN 6149, RoHS, IECEN 608, IECEN 61491 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board is a cutting edge solution designed for superior electrical distribution in indoor environments. Crafted to excellence, this surface mounted, compact distribution board accommodates 24 module spaces per row across three rows, allowing for efficient space management. The product boasts a robust steel sheet enclosure, finished in sleek traffic white.
IP30 rated for optimal indoor protection
Equipped with a three point turn lock for safe access
Designed for easy surface mounting and versatile installation
Constructed with robust sheet steel for enhanced durability
Complies with RoHS standards for environmentally responsible usage
Heat dissipation capabilities ensure operational efficiency
Lightweight yet sturdy design allows for effortless installation
Related links
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 5 Way
- Eaton Lockable xComfort Distribution Board Enclosure 33 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure, Powder
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort xComfort BF Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
