Eaton Lockable xComfort xComfort BF Distribution Board Enclosure, Steel, 24 Way

Subtotal (1 unit)*

€805.42

(exc. VAT)

€990.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€805.42

*price indicative

RS Stock No.:
256-894
Mfr. Part No.:
283048 BF-U-3/72-C
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Distribution Board Enclosure

Number of Outgoing Ways

24

Range

xComfort

Lockable

Yes

Colour

White

Series

xComfort BF

Mount Type

Flush, Wall, DIN Rail

Supply Voltage

415V ac

External Depth

640mm

IP Rating

IP30

Material

Steel

External Height

150mm

External Width

620mm

Number of Rows

3

Standards/Approvals

IECEN 608, RoHS, IECEN 6149, IECEN 61491

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Flat Distribution Board is expertly engineered to cater to both residential and commercial electrical installations. The compact design ensures seamless integration into your existing systems while offering robust performance. Featuring a stylish white finish and made from durable steel, this product is designed for durability and longevity. Its impressive capacity of 24 module space units per row across three rows allows for significant flexibility in managing your electrical needs. With an IP30 protection rating, it safeguards against dust ingress and provides reliable service in indoor environments.

Flush mounted design for a clean and professional appearance

Steel sheet enclosure ensures robust protection and longevity

Built in height and width enables easy integration into various installation sites

Cable entry positions at the top and bottom for versatile wiring options

Earthing terminal block included for enhanced safety

Temperature rise calculations are the panel builder's responsibility ensuring tailored performance

Compliance with RoHS and multiple industry standards assures sustainable and safe use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy