Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure, Powder Coated Sheet Steel, 33 Way
- RS Stock No.:
- 254-974
- Mfr. Part No.:
- 240747 BF-U-6/198-A
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€664.87
(exc. VAT)
€817.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €664.87 |
*price indicative
- RS Stock No.:
- 254-974
- Mfr. Part No.:
- 240747 BF-U-6/198-A
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 33 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Mount Type | Wall, Flush, DIN Rail | |
| Series | Eaton xComfort BF LV | |
| Colour | White | |
| Supply Voltage | 415V ac | |
| External Depth | 140mm | |
| IP Rating | IP30 | |
| Material | Powder Coated Sheet Steel | |
| External Height | 1.08m | |
| External Width | 760mm | |
| Number of Rows | 6 | |
| Standards/Approvals | IEC/EN 61439-3, IEC/EN 61439-1, IEC/EN 62208, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 33 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Mount Type Wall, Flush, DIN Rail | ||
Series Eaton xComfort BF LV | ||
Colour White | ||
Supply Voltage 415V ac | ||
External Depth 140mm | ||
IP Rating IP30 | ||
Material Powder Coated Sheet Steel | ||
External Height 1.08m | ||
External Width 760mm | ||
Number of Rows 6 | ||
Standards/Approvals IEC/EN 61439-3, IEC/EN 61439-1, IEC/EN 62208, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Flat Distribution Board designed for optimal efficiency and reliability in indoor electrical installations. Constructed from high quality, powder coated sheet steel, it provides robust protection with an IP30 rating and is built for performance with 6 rows housing 33 module spaces per row. The design focuses on ease of installation, featuring straightforward flush mounting capabilities and ample cable entry options. Its compliance with essential international standards ensures that it meets rigorous safety and operational requirements.
Complies with RoHS and IEC standards ensuring high safety standards
Multiple cable entry options facilitate versatile installation
Enhanced temperature management with designed heat dissipation protocols
Integrated terminal blocks support comprehensive circuit connections
Unique cover design with a three point lock offers added security
Ambient temperature tolerance for diverse environmental conditions
Effective impact resistance classification ensures reliability in operation
Related links
- Eaton xComfort Eaton xComfort BF LV Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Distribution Board Enclosure 33 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Distribution Board Enclosure 24 Way
- Eaton Lockable xComfort Eaton xComfort BF LV systems Final Distribution Boards Distribution Board Enclosure, Powder
- Eaton Lockable xComfort Distribution Board Enclosure 24 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board, Powder Coated Sheet Steel
- Eaton xComfort Eaton xComfort KLV LV Distribution Board 2 Way
- Eaton xComfort Eaton xComfort KLV LV Distribution Board Powder Coated 1 Way
