Eaton Lockable xComfort Distribution Board, Steel Plate, Polystyrene Plastic, Steel, Plastic, 2 Way
- RS Stock No.:
- 262-291
- Mfr. Part No.:
- 302549 KLV-48HWM-W-F
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€473.44
(exc. VAT)
€582.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €473.44 |
*price indicative
- RS Stock No.:
- 262-291
- Mfr. Part No.:
- 302549 KLV-48HWM-W-F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Outgoing Ways | 2 | |
| Product Type | Distribution Board | |
| Range | xComfort | |
| Lockable | Yes | |
| Mount Type | Wall, DIN Rail, Flush | |
| Colour | White | |
| Supply Voltage | 230V ac | |
| External Depth | 100mm | |
| IP Rating | IP30 | |
| External Width | 360mm | |
| External Height | 715mm | |
| Material | Steel Plate, Polystyrene Plastic, Steel, Plastic | |
| Standards/Approvals | RoHS, IECEN 608, IECEN 606704 (GP) | |
| Number of Rows | 4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Outgoing Ways 2 | ||
Product Type Distribution Board | ||
Range xComfort | ||
Lockable Yes | ||
Mount Type Wall, DIN Rail, Flush | ||
Colour White | ||
Supply Voltage 230V ac | ||
External Depth 100mm | ||
IP Rating IP30 | ||
External Width 360mm | ||
External Height 715mm | ||
Material Steel Plate, Polystyrene Plastic, Steel, Plastic | ||
Standards/Approvals RoHS, IECEN 608, IECEN 606704 (GP) | ||
Number of Rows 4 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is a refined solution designed for multimedia applications. With a modern flat sheet steel door and advanced Wi-Fi capabilities, this model combines aesthetic appeal with functionality. Its robust design includes ventilation openings and a marking slot, making it ideal for various indoor environments. Featuring a comprehensive range of accessories and an intuitive mounting rail system, it simplifies installation while ensuring neat cable routing. The distribution board adheres to strict IEC/EN standards, guaranteeing reliability and safety in operation.
Comprehensive marking slot facilitates organizing and labelling
Designed for versatility accommodating various installation scenarios
Special packaging optimised for real life application needs
Compatible with a wide range of mounting solutions for diverse applications
Related links
- Eaton Lockable xComfort 3 Phase Distribution Board, 16 Way
- Eaton xComfort KLV multimedia WIFI Distribution Board Steel Plate Polystyrene Plastic, 2 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Steel Plate Plastic
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel
- Eaton Lockable KLV 3 Phase Distribution Board Polystyrene Plastic 16 Way
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Polystyrene Plastic, Sheet Steel
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, Powder Coated
- Eaton xComfort KLV xComfort KLV Distribution Board Enclosure Sheet Steel, Powder Coated Steel
