Eaton Lockable KLV 3 Phase Distribution Board, 32A, Polystyrene Plastic, Steel, 16 Way
- RS Stock No.:
- 253-124
- Mfr. Part No.:
- 194711 KLV-PW-48-1PXL-1SPD-2PXF-16PLI
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,536.05
(exc. VAT)
€8,039.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,536.05 |
*price indicative
- RS Stock No.:
- 253-124
- Mfr. Part No.:
- 194711 KLV-PW-48-1PXL-1SPD-2PXF-16PLI
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 16 | |
| Electrical Phase | 3 | |
| Current Rating | 32A | |
| Range | KLV | |
| Lockable | Yes | |
| Mount Type | Flush, Wall | |
| Colour | White | |
| Supply Voltage | 400V ac | |
| External Depth | 96.5mm | |
| IP Rating | IP30 | |
| External Width | 359mm | |
| External Height | 714mm | |
| Material | Polystyrene Plastic, Steel | |
| Number of Rows | 4 | |
| Standards/Approvals | RoHS, IECEN 6149 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 16 | ||
Electrical Phase 3 | ||
Current Rating 32A | ||
Range KLV | ||
Lockable Yes | ||
Mount Type Flush, Wall | ||
Colour White | ||
Supply Voltage 400V ac | ||
External Depth 96.5mm | ||
IP Rating IP30 | ||
External Width 359mm | ||
External Height 714mm | ||
Material Polystyrene Plastic, Steel | ||
Number of Rows 4 | ||
Standards/Approvals RoHS, IECEN 6149 | ||
- COO (Country of Origin):
- CZ
The Eaton Distribution Board is engineered for reliability and efficiency, featuring four rows and a flush sheet steel door. Designed for indoor installation, it meets rigorous industry standards to deliver exceptional performance in a variety of applications. With its universal plug-in terminal technology, this distribution board simplifies installation and enhances connectivity across outgoing circuits. Safety is paramount; thus, it ensures protection class II compliance and a robust degree of protection, making it suitable for diverse environments.
Environmentally conscious design aligns with RoHS directives
Compact design optimises space without compromising capacity
Sealable door promotes security and access control
Extensive accessory options cater to specific installation requirements
Related links
- Eaton Lockable KLV 3 Phase Distribution Board Powder Coated Polystyrene (Plastic) 16 Way
- Eaton Lockable xComfort 3 Phase Distribution Board, 16 Way
- Eaton xComfort Distribution Board for use with xComfort KLV Series
- Eaton Lockable xComfort Distribution Board Polystyrene Plastic Plastic, 2 Way
- Eaton Lockable 3 Phase Distribution Board 4 Way
- Eaton Lockable 1 Phase Distribution Board 16 Way
- Eaton Lockable IKA Industrial Distribution Board Distribution Board, Polycarbonate
- Eaton Lockable Memshield 3 1 Phase Distribution Board 4 Way
