Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 125A, 20 Way
- RS Stock No.:
- 335-405
- Mfr. Part No.:
- SEB42S18125
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,588.63
(exc. VAT)
€5,644.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,588.63 |
*price indicative
- RS Stock No.:
- 335-405
- Mfr. Part No.:
- SEB42S18125
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 20 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Mount Type | Surface | |
| Colour | Grey | |
| Series | Acti9 | |
| External Depth | 139mm | |
| IP Rating | IP2X, IP3X | |
| External Height | 1290mm | |
| External Width | 470mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 20 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 125A | ||
Range Acti9 | ||
Mount Type Surface | ||
Colour Grey | ||
Series Acti9 | ||
External Depth 139mm | ||
IP Rating IP2X, IP3X | ||
External Height 1290mm | ||
External Width 470mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Load centre KQ II B is a 125A split-metered distribution board. Designed for power distribution, it features a durable grey-coloured steel enclosure, epoxy-treated with powder paint finish, and provides robust performance with a rated operational current of 125 A at 400/415 V AC.
14 plus 6 ways
IP2X B and IP3X protection
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 125A 20 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 125A 18 Way
