Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 125A, 20 Way
- RS Stock No.:
- 339-316
- Mfr. Part No.:
- SEA10S10
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,693.98
(exc. VAT)
€2,083.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,693.98 |
*price indicative
- RS Stock No.:
- 339-316
- Mfr. Part No.:
- SEA10S10
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 20 | |
| Product Type | Distribution Board | |
| Electrical Phase | 1 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Mount Type | Surface | |
| Colour | Grey | |
| Series | Acti9 | |
| External Depth | 139mm | |
| IP Rating | IP3X, IP2X | |
| External Height | 484mm | |
| External Width | 470mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 20 | ||
Product Type Distribution Board | ||
Electrical Phase 1 | ||
Current Rating 125A | ||
Range Acti9 | ||
Mount Type Surface | ||
Colour Grey | ||
Series Acti9 | ||
External Depth 139mm | ||
IP Rating IP3X, IP2X | ||
External Height 484mm | ||
External Width 470mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric LoadCentre KQ II A is a versatile 125A split-metered distribution board designed for power and lighting applications. It features incomer and secondary switch disconnectors, and accommodates MCBs or RCBOs as outgoers. It is robust, and environmentally conscious with halogen-free plastic parts.
10 plus 10 single pole ways
Surface mounting
IP2X and IP3X protection
RoHS compliant
Related links
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 28 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 24 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 10 Way
