Schneider Electric Acti9 Acti9 3 Phase Distribution Board, 125A, 8 Way
- RS Stock No.:
- 335-396
- Mfr. Part No.:
- SEA9BPN8M
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€841.08
(exc. VAT)
€1,034.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €841.08 |
*price indicative
- RS Stock No.:
- 335-396
- Mfr. Part No.:
- SEA9BPN8M
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Outgoing Ways | 8 | |
| Product Type | Distribution Board | |
| Electrical Phase | 3 | |
| Current Rating | 125A | |
| Range | Acti9 | |
| Colour | Cream | |
| Mount Type | Surface | |
| Series | Acti9 | |
| External Depth | 138mm | |
| IP Rating | IP3X, IP20 | |
| External Width | 470mm | |
| External Height | 538mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Outgoing Ways 8 | ||
Product Type Distribution Board | ||
Electrical Phase 3 | ||
Current Rating 125A | ||
Range Acti9 | ||
Colour Cream | ||
Mount Type Surface | ||
Series Acti9 | ||
External Depth 138mm | ||
IP Rating IP3X, IP20 | ||
External Width 470mm | ||
External Height 538mm | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Isobar P B is a 125A meter-ready distribution board designed for efficient power distribution. Built with a durable cream-colored steel enclosure, it is surface-mounted and offers superior protection for diverse applications. It comes equipped with essential components like switch disconnectors, blanking plates, gland plates, and terminal blocks.
8 ways outgoer
IP3X and IP20 protection
IK05 protection
RoHS and REACH compliant
Related links
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 22 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 24 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 18 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 6 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 20 Way
