Schneider Electric Acti9 Acti9 3 Phase Distribution Board 250A 8 Way

Subtotal (1 unit)*

€291.52

(exc. VAT)

€358.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€291.52

*price indicative

RS Stock No.:
336-626
Mfr. Part No.:
SEA9BN8PS
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Outgoing Ways

8

Product Type

Distribution Board

Electrical Phase

3

Current Rating

250A

Range

Acti9

Series

Acti9

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Isobar B pan assembly is a robust solution for distribution applications, designed for seamless integration with Acti9 Isobar B distribution boards. Engineered to support a variety of protection devices, it ensures high compatibility and adaptability in various setups. Its durable build and environmentally conscious materials further enhance its performance and longevity.

Length 288 mm

8 ways 3P plus N

Halogen free plastic

RoHS compliant

Related links