Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure, 85 Way
- RS Stock No.:
- 339-347
- Mfr. Part No.:
- SEA9BN24SXS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€695.17
(exc. VAT)
€855.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €695.17 |
*price indicative
- RS Stock No.:
- 339-347
- Mfr. Part No.:
- SEA9BN24SXS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 85 | |
| Electrical Phase | 1 | |
| Range | Acti9 | |
| Series | Acti9 | |
| Mount Type | Surface | |
| External Depth | 138mm | |
| IP Rating | IP3X | |
| External Width | 470mm | |
| External Height | 1.024m | |
| Number of Rows | 5 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 85 | ||
Electrical Phase 1 | ||
Range Acti9 | ||
Series Acti9 | ||
Mount Type Surface | ||
External Depth 138mm | ||
IP Rating IP3X | ||
External Width 470mm | ||
External Height 1.024m | ||
Number of Rows 5 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Schneider Electric Isobar B is a loose steel enclosure designed for distribution applications, offering reliable performance and a durable build. With its slotted front cover and surface-mounted design, it ensures ease of use and efficient installation, making it suitable for various setups.
85 SP ways
Number of horizontal rows 5
IP3X protection
Halogen free plastic
RoHS Compliant
Related links
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure, 68 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure, 34 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board Enclosure, 51 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board, 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 16 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 14 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 20 Way
- Schneider Electric Acti9 Acti9 1 Phase Distribution Board 28 Way
